Filter Your Search
1 - 4 of 4 results
|
AM29C668-1JC
AMD
|
Check for Price | No | Obsolete | 29000; 68000; IAPX | 22 | YES | 5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | NO | 4M X 1 | 4 | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | ADVANCED MICRO DEVICES INC | LCC | PLASTIC, LCC-68 | 68 | unknown | 8542.31.00.01 | ||||||
|
AM29C668-1JCTR
AMD
|
Check for Price | Obsolete | 29000; 68000; IAPX | 22 | YES | 5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | NO | 4M X 1 | 4 | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | ADVANCED MICRO DEVICES INC | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 | ||||||||||
|
AM29C668-1JC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 29000; 68000; IAPX | 22 | YES | 5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | NO | 4M X 1 | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | ROCHESTER ELECTRONICS INC | LCC | QCCJ, | 68 | unknown | ||||||
|
AM29C668-1JCTR
Rochester Electronics LLC
|
Check for Price | Active | 29000; 68000; IAPX | 22 | YES | 5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | NO | 4M X 1 | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | ROCHESTER ELECTRONICS INC | LCC | QCCJ, | 68 | unknown |