Filter Your Search
1 - 2 of 2 results
![]() |
AM29PL141DC
AMD
|
Check for Price | No | Obsolete | 6 | 22.22 MHz | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | TTL | 450 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 37.1475 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 28 | unknown | 8542.31.00.01 | ||
![]() |
AM29PL141DCB
AMD
|
Check for Price | No | Obsolete | 6 | 22.22 MHz | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | TTL | 450 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 37.1475 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 28 | unknown | 8542.31.00.01 |