Filter Your Search
1 - 1 of 1 results
|
AM2DG-15178.7DH30-NZ
Aimtec
|
$4.5039 | Yes | Yes | Active | 15 V | 17 V | 15.5 V | 14.5 V | 16.5 V | 18 V | 2 | NO | YES | IT ALSO HAS -8.7V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1.84 W | R-PSMA-T5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | AIMTEC INC | Module-5 | compliant | EAR99 |