Filter Your Search
1 - 1 of 1 results
|
AM2GW-4805DZ
Aimtec
|
$17.1213 | Yes | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.95 V | 5.05 V | 2 | NO | NO | ALSO AVAILABLE WITH -5 VOUTPUT VOLTAGE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 2 W | R-PSMA-P7 | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 9.3 mm | 26 mm | 13 mm | AIMTEC INC | SIP-9/7 | compliant | EAR99 |