Filter Your Search
1 - 10 of 121 results
|
AM2SS-0512SJZ
Aimtec
|
$3.5812 | Active | 5 V | 12 V | 5.5 V | 4.5 V | 10.8 V | 13.2 V | 167 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 81 % | 1.2 % | 15 % | 1 | SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 2 W | R-PSIP-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.55 mm | 11.6 mm | 10.41 mm | AIMTEC INC | unknown | ||||||||||
|
AM2SS-0505SJZ
Aimtec
|
$3.6038 | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.5 V | 5.5 V | 400 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 81 % | 1.2 % | 20 % | 1 | SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 2 W | R-PSIP-T4 | UL | 85 °C | -40 °C | NOT SPECIFIED | UL 62368-1 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.55 mm | 11.6 mm | 10.41 mm | AIMTEC INC | unknown | ||||||||
|
AM2SS-0509SJZ
Aimtec
|
$3.6038 | Active | 5 V | 9 V | 5.5 V | 4.5 V | 8.1 V | 9.9 V | 222 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 84 % | 1.2 % | 15 % | 1 | SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 1.998 W | R-PSIP-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.55 mm | 11.6 mm | 10.41 mm | AIMTEC INC | unknown | ||||||||||
|
AM2S-0512SZ
Aimtec
|
$3.6407 | Yes | Yes | Active | 5 V | 12 V | 5.5 V | 4.5 V | 11.64 V | 12.36 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 2 W | R-PSMA-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.5 mm | 11.68 mm | 10.15 mm | AIMTEC INC | compliant | SIP-4 | EAR99 | ||||||||||||
|
AM2S-0505SZ
Aimtec
|
$3.7155 | Yes | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.85 V | 5.15 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 2 W | R-PSMA-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.5 mm | 11.68 mm | 10.15 mm | AIMTEC INC | compliant | SIP-4 | EAR99 | aimtec | |||||||||||
|
AM2S-0515SZ
Aimtec
|
$3.7888 | Yes | Yes | Active | 5 V | 15 V | 5.5 V | 4.5 V | 14.55 V | 15.45 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 2 W | R-PSMA-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.5 mm | 11.68 mm | 10.15 mm | AIMTEC INC | compliant | SIP-4 | EAR99 | aimtec | |||||||||||
|
AM2S-1212SH30Z
Aimtec
|
$3.8013 | Yes | Yes | Active | 12 V | 12 V | 13.2 V | 10.8 V | 11.64 V | 12.36 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 2 W | R-PSMA-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.5 mm | 11.68 mm | 10.15 mm | AIMTEC INC | compliant | SIP-4 | EAR99 | ||||||||||||
|
AM2S-0503SH30Z
Aimtec
|
$3.8363 | Yes | Yes | Active | 5 V | 3.3 V | 5.5 V | 4.5 V | 3.201 V | 3.399 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1.32 W | R-PSMA-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.5 mm | 11.68 mm | 10.15 mm | AIMTEC INC | compliant | SIP-4 | EAR99 | aimtec | |||||||||||
|
AM2S-1205SZ
Aimtec
|
$3.8443 | Yes | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 4.85 V | 5.15 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 2 W | R-PSMA-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.5 mm | 11.68 mm | 10.15 mm | AIMTEC INC | compliant | SIP-4 | EAR99 | aimtec | |||||||||||
|
AM2SS-0524SJZ
Aimtec
|
$3.8492 | Active | 5 V | 24 V | 5.5 V | 4.5 V | 21.6 V | 26.4 V | 83 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 84 % | 1.2 % | 15 % | 1 | SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 1.992 W | R-PSIP-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.55 mm | 11.6 mm | 10.41 mm | AIMTEC INC | unknown |