Filter Your Search
1 - 6 of 6 results
|
AM30EW-4805S-NZ
Aimtec
|
$21.9926 | Yes | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.5 V | 5.5 V | 6 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 1 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.03535 Vrms | HYBRID | 30 W | 10 ms | R-XDMA-P6 | UL, EN | 80 °C | -40 °C | NOT SPECIFIED | IEC 62368-1 | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 12.3 mm | AIMTEC INC | compliant | EAR99 | aimtec | ||
|
AM30EW-4805S-NZ-K
Aimtec
|
$23.9821 | Yes | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.5 V | 5.5 V | 6 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 1 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.03535 Vrms | HYBRID | 30 W | 10 ms | R-XDMA-P6 | UL, EN | 80 °C | -40 °C | NOT SPECIFIED | IEC 62368-1 | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 26.2 mm | 51.4 mm | 17 mm | AIMTEC INC | compliant | EAR99 | |||
|
AM30EW-4805S-NZ-ST
Aimtec
|
$27.2464 | Yes | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.5 V | 5.5 V | 6 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 1 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.03535 Vrms | HYBRID | 30 W | 10 ms | R-XDMA-X | UL, EN | 80 °C | -40 °C | NOT SPECIFIED | IEC 62368-1 | NOT SPECIFIED | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 31.5 mm | 76 mm | AIMTEC INC | compliant | EAR99 | |||||
|
AM30EW-4805S-NZ-STD
Aimtec
|
$29.3879 | Yes | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.5 V | 5.5 V | 6 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 1 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.03535 Vrms | HYBRID | 30 W | 10 ms | R-XDMA-X | UL, EN | 80 °C | -40 °C | NOT SPECIFIED | IEC 62368-1 | NOT SPECIFIED | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 31.5 mm | 76 mm | AIMTEC INC | compliant | EAR99 | |||||
|
AM30EW-4805S-NZ-K-ST
Aimtec
|
$30.4907 | Yes | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.5 V | 5.5 V | 6 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 1 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.03535 Vrms | HYBRID | 30 W | 10 ms | R-XDMA-X | UL, EN | 80 °C | -40 °C | NOT SPECIFIED | IEC 62368-1 | NOT SPECIFIED | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 31.5 mm | 76 mm | AIMTEC INC | compliant | EAR99 | |||||
|
AM30EW-4805S-NZ-K-STD
Aimtec
|
Check for Price | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.5 V | 5.5 V | 6 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 1 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.03535 Vrms | HYBRID | 30 W | 10 ms | R-XDMA-X | UL, EN | 80 °C | -40 °C | NOT SPECIFIED | IEC 62368-1 | NOT SPECIFIED | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 31.5 mm | 76 mm | AIMTEC INC | compliant | EAR99 |