Filter Your Search
1 - 1 of 1 results
|
AM30K-4805DIZ
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 48 V | 5 V | 75 V | 36 V | 4.5 V | 5.5 V | 2 | NO | YES | -5V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 25 W | R-XDMA-P7 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 40.6 mm | 50.8 mm | 10.66 mm | AIMTEC INC | , | compliant | EAR99 |