Filter Your Search
1 - 1 of 1 results
|
AM30K-4812SH30IZ
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 48 V | 12 V | 75 V | 36 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 30 W | R-XDMA-P7 | 40 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 40.6 mm | 50.8 mm | 10.66 mm | AIMTEC INC | , | compliant | EAR99 |