Filter Your Search
1 - 1 of 1 results
|
AM3352BZCED60
Texas Instruments
|
$7.6602 | Yes | Yes | Active | 32 | 600 MHz | 131072 | 16 | 28 | 26 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 64 | 8 | 400 mA | 1.144 V | 1.056 V | INDUSTRIAL | S-PBGA-B298 | Not Qualified | e1 | 3 | 90 °C | -40 °C | 260 | 30 | 298 | PLASTIC/EPOXY | LFBGA | BGA298,19X19,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | LFBGA, BGA298,19X19,25 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments |