Filter Your Search
1 - 1 of 1 results
|
AM3703CUS100
Texas Instruments
|
$19.0222 | Yes | Active | 32 | 1 GHz | 65536 | 16 | 26 | 54 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 8 | 740 mA | 1.2 V | 900 mV | OTHER | S-PBGA-B423 | Not Qualified | e1 | 3 | 90 °C | 260 | NOT SPECIFIED | 423 | PLASTIC/EPOXY | LFBGA | BGA423,24X24,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | BGA | 14 X 14 MM, 0.65 MM PITCH, GREEN, PLASTIC, BGA-423 | 423 | compliant | 5A992.C | 8542.31.00.01 |