Filter Your Search
1 - 3 of 3 results
![]() |
AM3TW-2403D-RZ
Aimtec
|
$19.5780 | Yes | Yes | Active | 24 V | 3.3 V | 36 V | 9 V | 3.267 V | 3.333 V | 450 mA | 2 | NO | NO | -3.3V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 76 % | 0.5 % | 1.5 % | 1 | SHORT CIRCUIT | 0.02121 Vrms | HYBRID | 2.97 W | 500 ms | R-XDIP-P8 | CE, EN, IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DIP | DIP8/24,.6 | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | AIMTEC INC | compliant | EAR99 | ||||
![]() |
AM3TW-2403DH35Z
Aimtec
|
$19.6419 | Yes | Yes | Active | 24 V | 3.3 V | 36 V | 9 V | 3.267 V | 3.333 V | 2 | NO | NO | IT ALSO HAS -3.3V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 2.64 W | R-XDMA-P14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | AIMTEC INC | compliant | EAR99 | DIP-24/14 | |||||||||||||
![]() |
AM3TW-2403DZ
Aimtec
|
$19.6419 | Yes | Yes | Active | 24 V | 3.3 V | 36 V | 9 V | 3.267 V | 3.333 V | 2 | NO | NO | IT ALSO HAS -3.3V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 2.64 W | R-XDMA-P14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | AIMTEC INC | compliant | EAR99 | DIP-24/14 |