Filter Your Search
1 - 1 of 1 results
|
AM3TW-2418S-RZ
Aimtec
|
$17.8204 | Yes | Yes | Active | 24 V | 18 V | 36 V | 9 V | 17.82 V | 18.18 V | 167 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT | 0.02121 Vrms | HYBRID | 3 W | 500 ms | R-XDMA-P7 | CE, EN, IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DIP | DIP7/24,.6 | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | AIMTEC INC | compliant | EAR99 |