Filter Your Search
1 - 1 of 1 results
![]() |
AM3TW-4809DH35Z
Aimtec
|
$19.6419 | Yes | Yes | Active | 48 V | 9 V | 72 V | 18 V | 8.91 V | 9.09 V | 2 | NO | NO | IT ALSO HAS -9V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 3 W | R-XDMA-P14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | AIMTEC INC | DIP-24/14 | compliant | EAR99 |