Filter Your Search
1 - 2 of 2 results
|
AM3TW-4824SH35-VZ
Aimtec
|
$16.6382 | Yes | Yes | Active | 48 V | 24 V | 72 V | 18 V | 23.76 V | 24.24 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 3 W | R-MDMA-P14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 10.66 mm | AIMTEC INC | DIP-24/14 | compliant | EAR99 | ||
|
AM3TW-4824SH35Z
Aimtec
|
$16.6460 | Yes | Yes | Active | 48 V | 24 V | 72 V | 18 V | 23.76 V | 24.24 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 3 W | R-XDMA-P14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | AIMTEC INC | DIP-24/14 | compliant | EAR99 |