Filter Your Search
1 - 2 of 2 results
|
AM4406MTR-G1
Diodes-BCD
|
Check for Price | Transferred | 12 V | YES | 70 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 28 V | 4 V | INDUSTRIAL | R-PDSO-G8 | e3 | 95 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | SOIC | GREEN, SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||
|
AM4406MTR-G1
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 12 V | YES | 70 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 28 V | 4 V | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 95 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | DIODES INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 |