Filter Your Search
1 - 2 of 2 results
|
AM4961GHTR-G1
Diodes Incorporated
|
Check for Price | Yes | Active | 12 V | YES | 1 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 18.76 mA | 16 V | 3.5 V | OTHER | R-PDSO-G14 | Not Qualified | e3 | 3 | 90 °C | -30 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HTSSOP | TSSOP14/20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.45 mm | 1.2 mm | 4.4 mm | DIODES INC | TSSOP | GREEN, HTSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||
|
AM4961GHTR-G1
Diodes-BCD
|
Check for Price | Transferred | 12 V | YES | 1 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 16 V | 3.5 V | OTHER | R-PDSO-G14 | Not Qualified | 90 °C | -30 °C | 14 | PLASTIC/EPOXY | HTSSOP | TSSOP14/20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 6.45 mm | 1.2 mm | 4.4 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | TSSOP | HTSSOP, | 14 | unknown | EAR99 | 8542.39.00.01 |