Parametric results for: AM4N-0515SH50Z under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: am4n0515sh50z
Select parts from the table below to compare.
Compare
Compare
AM4N-0515SH50Z
Aimtec
$15.2146 Yes Yes Active 5 V 15 V 6 V 4 V 14.7 V 15.3 V 233 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 79 % 0.2 % 0.5 % 1 SHORT CIRCUIT 0.0300475 Vrms HYBRID 3.495 W 75 ms R-XDMA-P7 CE, EN, IEC 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.32 mm 31.75 mm 10.66 mm AIMTEC INC compliant EAR99