Filter Your Search
1 - 1 of 1 results
![]() |
AM4T-1205DH35Z
Aimtec
|
$18.6104 | Yes | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.95 V | 5.05 V | 1 | NO | NO | ALSO AVAILABLE WITH -5 V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 4 W | R-MDMA-P8 | 60 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | AIMTEC INC | Module-8 | compliant | EAR99 |