Filter Your Search
1 - 3 of 3 results
|
AM4TW-2409SZ
Aimtec
|
$17.8204 | Yes | Yes | Active | 24 V | 9 V | 36 V | 9 V | 8.91 V | 9.09 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 4 W | R-XDMA-P14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | AIMTEC INC | Module-14 | compliant | EAR99 | |||||||||||||
|
AM4TW-2409S-RZ
Aimtec
|
$17.8204 | Yes | Yes | Active | 24 V | 9 V | 36 V | 9 V | 8.91 V | 9.09 V | 440 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT | 0.02121 Vrms | HYBRID | 3.96 W | 500 ms | R-XDIP-P7 | CE, EN, IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DIP | DIP7/24,.6 | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | AIMTEC INC | compliant | EAR99 | ||||
|
AM4TW-2409SH35Z
Aimtec
|
$17.8204 | Yes | Yes | Active | 24 V | 9 V | 36 V | 9 V | 8.91 V | 9.09 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 4 W | R-XDMA-P14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | AIMTEC INC | Module-14 | compliant | EAR99 |