Filter Your Search
1 - 1 of 1 results
|
AM5TW-2405S-VZ
Aimtec
|
$14.6088 | Yes | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.95 V | 5.05 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 73 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT | 0.02121 Vrms | HYBRID | 5 W | R-MDIP-P12 | IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | METAL | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 11.02 mm | AIMTEC INC | compliant | EAR99 |