Filter Your Search
1 - 1 of 1 results
|
AM5TW-4805S-RVZ
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 48 V | 5 V | 72 V | 18 V | 4.95 V | 5.05 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 5 W | R-MDMA-P8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 20.32 mm | 31.75 mm | AIMTEC INC | DIP-24/8 | compliant | EAR99 |