Filter Your Search
1 - 1 of 1 results
|
AM6T-2409S-VZ
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 24 V | 9 V | 36 V | 18 V | 8.91 V | 9.09 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 5.994 W | R-MDMA-P8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 21.35 mm | 32.25 mm | AIMTEC INC | , | compliant | EAR99 |