Filter Your Search
1 - 2 of 2 results
|
AM7905ADCB
AMD
|
Check for Price | No | No | Obsolete | 5 V | SYNCHRONOUS | PCM CODEC | A/MU-LAW | YES | -5 V | 1 | COMMERCIAL | R-CDIP-T24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 32.0675 mm | 5.588 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | |||||||
|
AM7905ADC
AMD
|
Check for Price | No | Obsolete | 5 V | SYNCHRONOUS | PCM CODEC | A/MU-LAW | YES | NOT AVAILABLE | -5 V | 1 | 60 mA | COMMERCIAL | R-CDIP-T24 | e0 | Not Qualified | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 32.0675 mm | 5.588 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP24,.6 | 24 | unknown | 8542.39.00.01 |