Parametric results for: AM85C30-8PC under Serial IO/Communication Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: am85c308pc
Select parts from the table below to compare.
Compare
Compare
AM85C30-8PC
AMD
Check for Price No Obsolete 0 8080; Z80; 6800; 68000; 80188; 80186; 80286; MULTIBUS 8 0.256 MBps 8.192 MHz NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS 10 X 19 FRAME STATUS FIFO NO ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; X.25; BISYNC; EXT SYNC; ADCCP NRZ; NRZI-SPACE; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL(MANCHESTER) NO 2 18 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 15.24 mm 52.324 mm ADVANCED MICRO DEVICES INC DIP DIP, DIP40,.6 40 unknown 8542.31.00.01