Filter Your Search
1 - 1 of 1 results
![]() |
AM8T-0515DIZ
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 5 V | 15 V | 9 V | 4.5 V | 14.7 V | 15.3 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 7.8 W | R-XDMA-T8 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.5 mm | DUAL | 20.3 mm | 31.8 mm | 10.8 mm | AIMTEC INC | , | compliant | EAR99 |