Filter Your Search
1 - 2 of 2 results
|
AM9511A-1DC
AMD
|
Check for Price | No | Obsolete | 8 | 3.125 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | NMOS | NO | NO | 95 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 32.0675 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP24,.6 | 24 | unknown | 8542.31.00.01 | ||
|
AM9511A-1DCB
AMD
|
Check for Price | No | Obsolete | 8 | 3.125 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | NMOS | NO | NO | 95 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 32.0675 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP24,.6 | 24 | unknown | 8542.31.00.01 |