Filter Your Search
1 - 2 of 2 results
|
AM9511ADMB
Rochester Electronics LLC
|
Check for Price | Active | 8 | 2.08 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | NMOS | NO | 5.5 V | 4.5 V | MILITARY | R-CDIP-T24 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 32.0675 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||
|
AM9511ADMB
AMD
|
Check for Price | No | Obsolete | 8 | 2.08 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | MOS | NO | NO | 100 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 32.0675 mm | ADVANCED MICRO DEVICES INC | DIP, DIP24,.6 | unknown | 3A001.A.2.C | 8542.31.00.01 | DIP | 24 |