Filter Your Search
1 - 1 of 1 results
|
AM9516A-8PIB
AMD
|
Check for Price | No | Obsolete | 8086; 68000 | 16 | 24 | 8 MHz | NO | 5 V | DMA CONTROLLER | MOS | 2 | 350 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 61.849 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP48,.6 | 48 | unknown | 8542.31.00.01 |