Filter Your Search
1 - 10 of 81 results
|
AM9519ADMB
Rochester Electronics LLC
|
Check for Price | Active | 8080A | 8 | NO | 5 V | INTERRUPT CONTROLLER | MOS | 8 | 5.5 V | 4.5 V | MILITARY | R-CDIP-T28 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 35.56 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||
|
AM9519DCTB
AMD
|
Check for Price | No | Obsolete | 8 | NO | 5 V | INTERRUPT CONTROLLER | MOS | 8 | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T28 | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP28,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
AM9519A/BUA
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 9080A; 8080A | 8 | YES | 5 V | INTERRUPT CONTROLLER | MOS | 8 | 5.5 V | 4.5 V | MILITARY | S-CQCC-N44 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 16.51 mm | 16.51 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | 3A001.A.2.C | 8542.31.00.01 | LCC | 44 | ||||||||
|
AM9519ADM
Rochester Electronics LLC
|
Check for Price | Active | 8080A | 8 | NO | 5 V | INTERRUPT CONTROLLER | MOS | 8 | 5.5 V | 4.5 V | MILITARY | R-CDIP-T28 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 35.56 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||
|
AM9519API
AMD
|
Check for Price | No | Obsolete | 8 | NO | 5 V | INTERRUPT CONTROLLER | MOS | 8 | 145 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.461 mm | 15.24 mm | 37.1094 mm | ADVANCED MICRO DEVICES INC | DIP, DIP28,.6 | unknown | 8542.31.00.01 | DIP | 28 | ||||||||||
|
AM9519A/BXA
AMD
|
Check for Price | No | Obsolete | 9080A; 8080A | 8 | 2 MHz | NO | 5 V | INTERRUPT CONTROLLER | MOS | 8 | 200 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 37.1475 mm | ADVANCED MICRO DEVICES INC | DIP, DIP28,.6 | unknown | 3A001.A.2.C | 8542.31.00.01 | DIP | 28 | ||||||
|
AM9519A1PC-T
AMD
|
Check for Price | No | Obsolete | NO | 5 V | INTERRUPT CONTROLLER | MOS | 5 V | 125 mA | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP28,.6 | unknown | ||||||||||||||||||||
|
AM9519A1CC-T
AMD
|
Check for Price | No | Obsolete | NO | 5 V | INTERRUPT CONTROLLER | MOS | 5 V | 125 mA | COMMERCIAL | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP28,.6 | unknown | ||||||||||||||||||||
|
AM9519PC
AMD
|
Check for Price | No | Obsolete | 8 | NO | 5 V | INTERRUPT CONTROLLER | MOS | 8 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP28,.6 | unknown | 8542.31.00.01 | |||||||||||||||||
|
AM9519APC
AMD
|
Check for Price | No | Obsolete | 9080A; 8080A | 8 | 2 MHz | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 125 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 37.084 mm | ADVANCED MICRO DEVICES INC | PLASTIC, DIP-28 | unknown | 8542.31.00.01 | DIP | 28 |