Filter Your Search
1 - 2 of 2 results
|
AM9519API
AMD
|
Check for Price | No | Obsolete | 8 | NO | 5 V | INTERRUPT CONTROLLER | MOS | 8 | 145 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.461 mm | 15.24 mm | 37.1094 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.31.00.01 | ||
|
AM9519APIB
AMD
|
Check for Price | No | Obsolete | 8 | NO | 5 V | INTERRUPT CONTROLLER | MOS | 8 | 145 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.461 mm | 15.24 mm | 37.1094 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.31.00.01 |