Filter Your Search
1 - 1 of 1 results
|
AMC1211AQDWVRQ1
Texas Instruments
|
$3.4567 | Yes | Yes | Active | 1.5 mV | 275 kHz | 1 | ISOLATION AMPLIFIER | -2 V | 2 V | 3.3 V | 1.49 V | 1 kV | 0.04 % | 6.5 V | AUTOMOTIVE | 0.275 | R-PDSO-G8 | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.8 mm | 5.85 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |