Filter Your Search
1 - 1 of 1 results
|
AMC1400DWLR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 200 µV | 310 kHz | 9.8 mA | 1 | ISOLATION AMPLIFIER | -250 mV | 250 mV | 3.3 V | 1.49 V | 2 kV | 0.03 % | 6.5 V | 0.31 | R-PDSO-G8 | e4 | 3 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.7 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.034 mm | 6.4 mm | 14 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | Texas Instruments |