Filter Your Search
1 - 3 of 3 results
|
AME10-524DCJZ
Aimtec
|
$14.6680 | Yes | Yes | Obsolete | 115 V | 5 V | 264 V | 85 V | 4.9 V | 5.1 V | 2 | NO | NO | ALSO AVAILABLE WITH 120 TO 370 V DC INPUT AND 24 V OUTPUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 9.8 W | R-PDMA-P8 | 55 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 45 mm | 55 mm | AIMTEC INC | PACKAGE-8 | compliant | EAR99 | ||
|
AME10-524DCJZ-STD
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 115 V | 5 V | 264 V | 85 V | 4.9 V | 5.1 V | 2 | NO | NO | ALSO AVAILABLE WITH 120 TO 370 V DC INPUT AND 24 V OUTPUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 9.8 W | R-PXFM-X8 | 55 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | AIMTEC INC | , | unknown | EAR99 | ||||
|
AME10-524DCJZ-ST
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 115 V | 5 V | 264 V | 85 V | 4.9 V | 5.1 V | 2 | NO | NO | ALSO AVAILABLE WITH 120 TO 370 V DC INPUT AND 24 V OUTPUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 9.8 W | R-PXFM-X8 | 55 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | AIMTEC INC | , | unknown | EAR99 |