Filter Your Search
1 - 2 of 2 results
|
AME15-12S277PEVZ
Aimtec
|
$12.0134 | Yes | Active | 115 V | 12 V | 305 V | 85 V | 11.76 V | 12.24 V | 1.25 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 15 W | R-PDMA-P5 | CULUS, UL, CE, EN, IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 45 mm | 62 mm | 23 mm | AIMTEC INC | compliant | ||
|
AME15-12S277PEVZ-ST
Aimtec
|
$27.0551 | Yes | Obsolete | 115 V | 12 V | 305 V | 85 V | 11.76 V | 12.24 V | 1.25 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 15 W | R-PDFM-X | CULUS, UL, CE, EN, IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | DFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | DUAL | 54 mm | 96.1 mm | AIMTEC INC | unknown |