Filter Your Search
1 - 1 of 1 results
|
AME30-12SMAZ
Aimtec
|
$32.1668 | Yes | Yes | Active | 115 V | 12 V | 264 V | 90 V | 11.76 V | 12.24 V | 2.5 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 1 % | 1 % | 1 | OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 30 W | 250 ms | R-PDMA-P5 | CULUS, CE, CB, IEC, EN, UL | 85 °C | -40 °C | NOT SPECIFIED | IEC 60601-1, Two MOOP | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 63 mm | 90.5 mm | 30.5 mm | AIMTEC INC | compliant | EAR99 |