Filter Your Search
1 - 1 of 1 results
|
AME40-12SCJZ-STD
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 115 V | 12 V | 264 V | 85 V | 10.8 V | 13.2 V | 1 | NO | YES | ALSO AVAILABLE WITH 100 TO 370 DC INPUT VOLATGE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 40 W | R-PXFM-X8 | 55 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | AIMTEC INC | PACKAGE-8 | compliant | EAR99 |