Parametric results for: AME8805REGTZ under Other Regulators

Filter Your Search

1 - 10 of 71 results

|
-
-
-
-
Manufacturer Part Number: ame8805
Select parts from the table below to compare.
Compare
Compare
AME8805CEGTZ
Analog Microelectronic Inc (AME)
Check for Price Yes Contact Manufacturer 2.8 V 880 mV 600 mA 1 YES FIXED 8 V 0.0028 % 0.028 % CMOS 1.5 % Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY SOT-223 TR YES AME INC , SOT-223 compliant EAR99 8542.39.00.01
AME8805OEFTZ
Analog Microelectronic Inc (AME)
Check for Price Yes Contact Manufacturer 3.1 V 600 mV 600 mA 1 YES FIXED 8 V 0.0031 % 0.031 % CMOS 1.5 % Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY TO-243 TR YES AME INC , TO-243 compliant EAR99 8542.39.00.01
AME8805LEGT
Analog Microelectronic Inc (AME)
Check for Price No Contact Manufacturer 1.5 V 1.4 V 600 mA 1 YES FIXED 8 V CMOS 1.5 % Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY SOT-223 TR YES AME INC , SOT-223 compliant EAR99 8542.39.00.01
AME8805DEGT
Analog Microelectronic Inc (AME)
Check for Price No Contact Manufacturer 2.5 V 800 mV 600 mA 1 YES FIXED 8 V 0.0025 % 0.025 % CMOS 1.5 % Not Qualified 125 °C -40 °C 3 PLASTIC/EPOXY SOT-223 TR YES AME INC , SOT-223 compliant EAR99 8542.39.00.01
AME8805OEGT
Analog Microelectronic Inc (AME)
Check for Price No Contact Manufacturer 3.1 V 600 mV 600 mA 1 YES FIXED 8 V 0.0031 % 0.031 % CMOS 1.5 % Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY SOT-223 TR YES AME INC , SOT-223 compliant EAR99 8542.39.00.01
AME8805KEFT
Analog Microelectronic Inc (AME)
Check for Price No Contact Manufacturer 3.7 V 600 mV 600 mA 1 YES FIXED 8 V 0.0037 % 0.037 % CMOS 1.5 % Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY TO-243 TR YES AME INC , TO-243 compliant EAR99 8542.39.00.01
AME8805AEGTZ
Analog Microelectronic Inc (AME)
Check for Price Yes Contact Manufacturer 3.3 V 600 mV 600 mA 1 YES FIXED 8 V 0.0033 % 0.033 % CMOS 1.5 % Not Qualified 125 °C -40 °C 3 PLASTIC/EPOXY SOT-223 TR YES AME INC compliant EAR99 8542.39.00.01
AME8805MEGTZ
Analog Microelectronic Inc (AME)
Check for Price Yes Contact Manufacturer 1.8 V 1.4 V 600 mA 1 YES FIXED 8 V 0.0027 % 0.018 % CMOS 1.5 % Not Qualified 125 °C -40 °C 3 PLASTIC/EPOXY SOT-223 TR YES AME INC , SOT-223 compliant EAR99 8542.39.00.01
AME8805LEGTZ
Analog Microelectronic Inc (AME)
Check for Price Yes Contact Manufacturer 1.5 V 1.4 V 600 mA 1 YES FIXED 8 V CMOS 1.5 % Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY SOT-223 TR YES AME INC , SOT-223 compliant EAR99 8542.39.00.01
AME8805IEGTZ
Analog Microelectronic Inc (AME)
Check for Price Yes Contact Manufacturer 3.4 V 600 mV 600 mA 1 YES FIXED 8 V 0.0034 % 0.034 % CMOS 1.5 % Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY SOT-223 TR YES AME INC , SOT-223 compliant EAR99 8542.39.00.01