Filter Your Search
1 - 1 of 1 results
|
AMEOR30-4864AZ
Aimtec
|
$42.4229 | Yes | Yes | Active | HYBRID | also operate with 130-390vdc | AC-DC POWER FACTOR CORRECTION MODULE | 1 | 640 mA | NO | R-XXMA-W | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | WIRE | UNSPECIFIED | 148 mm | 33 mm | 50 mm | AIMTEC INC | PACKAGE | compliant | EAR99 | CE, UL, EN, IEC | 86 % | 277 V | 90 V | 115 V | 1 % | 3 % | 1 | 48 V | 36 V | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.0265125 Vrms | 30.72 W | YES | 450 ms |