Filter Your Search
1 - 1 of 1 results
|
AMEOR60-50120AZ
Aimtec
|
Check for Price | Yes | Yes | Active | HYBRID | also operate with 130-390vdc | AC-DC POWER FACTOR CORRECTION MODULE | 1 | 1.2 A | NO | R-XXMA-W | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | 148 mm | 33 mm | 50 mm | AIMTEC INC | PACKAGE | compliant | EAR99 | CE, UL, EN, IEC | 89 % | 277 V | 90 V | 115 V | 1 % | 3 % | 1 | 50 V | 36 V | THERMAL; SHORT CIRCUIT; OVER VOLTAGE | 0.0265125 Vrms | 60 W | YES | 250 ms |