Filter Your Search
1 - 2 of 2 results
|
AMER120-24500AZ-F
Aimtec
|
$59.8094 | Yes | Yes | Obsolete | 115 V | 305 V | 90 V | 12 V | 24 V | 5 A | 1 | NO | YES | 125 kHz | AC-DC POWER FACTOR CORRECTION MODULE | CURRENT-MODE | 87 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.053025 Vrms | HYBRID | INDUSTRIAL | 120 W | 900 ms | R-XXAM-W7 | CE, EN, IEC, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | WIRE | UNSPECIFIED | AIMTEC INC | PACKAGE-7 | compliant | EAR99 | ||
|
AMER120-24500AZ
Aimtec
|
$60.4252 | Yes | Yes | Obsolete | 115 V | 305 V | 90 V | 12 V | 24 V | 5 A | 1 | NO | YES | 125 kHz | AC-DC POWER FACTOR CORRECTION MODULE | CURRENT/VOLTAGE-MODE | 87 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.053025 Vrms | HYBRID | INDUSTRIAL | 120 W | 900 ms | R-XXAM-W7 | CE, EN, IEC, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | WIRE | UNSPECIFIED | AIMTEC INC | PACKAGE-7 | compliant | EAR99 |