Filter Your Search
1 - 1 of 1 results
|
AMES15-3.3SMAZ
Aimtec
|
$24.5665 | Yes | Yes | Obsolete | 115 V | 3.3 V | 264 V | 90 V | 3.234 V | 3.366 V | 3 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 74 % | 1 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.02651 Vrms | HYBRID | OTHER | 9.9 W | R-MXMA-X5 | CB, CE, CSA, EN, IEC, UL | 40 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 65 mm | 92 mm | AIMTEC INC | MODULE-6 | compliant | EAR99 |