Filter Your Search
1 - 10 of 56 results
|
AMES15-24S277NZ
Aimtec
|
$8.3763 | Yes | Active | 115 V | 24 V | 305 V | 85 V | 21.6 V | 28.8 V | 625 mA | 1 | NO | YES | ALSO OPERATE WITH 100-430VDC | AC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT | 0.053025 Vrms | HYBRID | 15 W | R-MXMA-X | IEC, EN, UL | 70 °C | -30 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 55 mm | 65 mm | 26 mm | AIMTEC INC | compliant | |||
|
AMES15-5S277NZ
Aimtec
|
$11.5014 | Yes | Active | 115 V | 5 V | 305 V | 85 V | 4.5 V | 5.5 V | 3 A | 1 | NO | YES | ALSO OPERATE WITH 100-430VDC | AC-DC REGULATED POWER SUPPLY MODULE | 78 % | 1 % | 1 % | 1 | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT | 0.02828 Vrms | HYBRID | 15 W | R-MXMA-X | IEC, EN, UL | 70 °C | -30 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 55 mm | 65 mm | 26 mm | AIMTEC INC | compliant | |||
|
AMES15-48S277NZ
Aimtec
|
$13.4781 | Yes | Active | 115 V | 48 V | 305 V | 85 V | 42 V | 54 V | 320 mA | 1 | NO | YES | ALSO OPERATE WITH 100-430VDC | AC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT | 0.053025 Vrms | HYBRID | 15.36 W | R-MXMA-X | IEC, EN, UL | 70 °C | -30 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 55 mm | 65 mm | 26 mm | AIMTEC INC | compliant | |||
|
AMES15-3S277NZ
Aimtec
|
$13.4781 | Yes | Active | 115 V | 3.3 V | 305 V | 85 V | 2.85 V | 3.6 V | 3 A | 1 | NO | YES | ALSO OPERATE WITH 100-430VDC | AC-DC REGULATED POWER SUPPLY MODULE | 73 % | 1 % | 1 % | 1 | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT | 0.02828 Vrms | HYBRID | 9.9 W | R-MXMA-X | IEC, EN, UL | 70 °C | -30 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 55 mm | 65 mm | 26 mm | AIMTEC INC | compliant | |||
|
AMES15-15S277NZ
Aimtec
|
$13.4781 | Yes | Active | 115 V | 15 V | 305 V | 85 V | 13.5 V | 18 V | 1 A | 1 | NO | YES | ALSO OPERATE WITH 100-430VDC | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT | 0.04242 Vrms | HYBRID | 15 W | R-MXMA-X | IEC, EN, UL | 70 °C | -30 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 55 mm | 65 mm | 26 mm | AIMTEC INC | compliant | |||
|
AMES15-48S277NZ-P
Aimtec
|
$13.9754 | Yes | Active | 115 V | 48 V | 305 V | 85 V | 42 V | 54 V | 320 mA | 1 | NO | YES | ALSO OPERATE WITH 100-430VDC | AC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT | 0.053025 Vrms | HYBRID | 15.36 W | R-MXMA-X | IEC, EN, UL | 70 °C | -30 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 55 mm | 65 mm | 26 mm | AIMTEC INC | compliant | |||
|
AMES15-15S277NZ-P
Aimtec
|
$13.9754 | Yes | Active | 115 V | 15 V | 305 V | 85 V | 13.5 V | 18 V | 1 A | 1 | NO | YES | ALSO OPERATE WITH 100-430VDC | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT | 0.04242 Vrms | HYBRID | 15 W | R-MXMA-X | IEC, EN, UL | 70 °C | -30 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 55 mm | 65 mm | 26 mm | AIMTEC INC | compliant | |||
|
AMES15-3S277NZ-P
Aimtec
|
$13.9754 | Yes | Active | 115 V | 3.3 V | 305 V | 85 V | 2.85 V | 3.6 V | 3 A | 1 | NO | YES | ALSO OPERATE WITH 100-430VDC | AC-DC REGULATED POWER SUPPLY MODULE | 73 % | 1 % | 1 % | 1 | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT | 0.02828 Vrms | HYBRID | 9.9 W | R-MXMA-X | IEC, EN, UL | 70 °C | -30 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 55 mm | 65 mm | 26 mm | AIMTEC INC | compliant | |||
|
AMES15-5S277NZ-P
Aimtec
|
$13.9777 | Yes | Active | 115 V | 5 V | 305 V | 85 V | 4.5 V | 5.5 V | 3 A | 1 | NO | YES | ALSO OPERATE WITH 100-430VDC | AC-DC REGULATED POWER SUPPLY MODULE | 78 % | 1 % | 1 % | 1 | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT | 0.02828 Vrms | HYBRID | 15 W | R-MXMA-X | IEC, EN, UL | 70 °C | -30 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 55 mm | 65 mm | 26 mm | AIMTEC INC | compliant | |||
|
AMES15-12S277NZ-P
Aimtec
|
$14.0463 | Yes | Active | 115 V | 12 V | 305 V | 85 V | 10.2 V | 13.8 V | 1.3 A | 1 | NO | YES | ALSO OPERATE WITH 100-430VDC | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT | 0.04242 Vrms | HYBRID | 15.6 W | R-MXMA-X | IEC, EN, UL | 70 °C | -30 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 55 mm | 65 mm | 26 mm | AIMTEC INC | compliant | aimtec |