Filter Your Search
1 - 1 of 1 results
|
AMES200-24SNZ-Q
Aimtec
|
$56.3636 | Yes | Active | 132 V | 24 V | 264 V | 90 V | 21.6 V | 28.8 V | 8.8 A | 1 | NO | YES | ALSO OPERATES WITH 240 TO 373 VDC | AC-DC REGULATED POWER SUPPLY MODULE | 88.5 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.053025 Vrms | HYBRID | 211.2 W | R-MXMA-X | IEC, EN, UL | 70 °C | -30 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 99 mm | 179 mm | 31 mm | AIMTEC INC | compliant | EAR99 | 2020-05-28 |