Filter Your Search
1 - 9 of 9 results
|
AMES40-5SMAZ
Aimtec
|
$33.8257 | Yes | Yes | Obsolete | 115 V | 5 V | 264 V | 90 V | 4.9 V | 5.1 V | 8 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.01768 Vrms | 40 W | CB, CE, CSA, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 65 mm | 125 mm | AIMTEC INC | compliant | EAR99 | |||
|
AMES40-3.3SMAZ
Aimtec
|
$35.3049 | Yes | Yes | Obsolete | 115 V | 3.3 V | 264 V | 90 V | 3.234 V | 3.366 V | 8 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 78 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.01768 Vrms | 40 W | CB, CE, CSA, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 65 mm | 125 mm | AIMTEC INC | compliant | EAR99 | |||
|
AMES40-5DMAZ
Aimtec
|
$37.9640 | Yes | Yes | Obsolete | 115 V | 5 V | 264 V | 90 V | 4.9 V | 5.1 V | 4 A | 2 | AC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.5 % | 2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.01768 Vrms | 40 W | CB, CE, CSA, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 65 mm | 125 mm | AIMTEC INC | compliant | EAR99 | , | ||
|
AMES40-15DMAZ
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 115 V | 15 V | 264 V | 90 V | 14.7 V | 15.3 V | 1.33 A | 2 | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.5 % | 2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.01768 Vrms | 40 W | CB, CE, CSA, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 65 mm | 125 mm | AIMTEC INC | compliant | EAR99 | , | ||
|
AMES40-12DMAZ
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 115 V | 12 V | 264 V | 90 V | 11.76 V | 12.24 V | 1.66 A | 2 | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.01768 Vrms | 40 W | CB, CE, CSA, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 65 mm | 125 mm | AIMTEC INC | compliant | EAR99 | , | ||
|
AMES40-15SMAZ
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 115 V | 15 V | 264 V | 90 V | 14.7 V | 15.3 V | 2.66 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.01768 Vrms | 40 W | CB, CE, CSA, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 65 mm | 125 mm | AIMTEC INC | compliant | EAR99 | |||
|
AMES40-24SMAZ
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 115 V | 24 V | 264 V | 90 V | 23.52 V | 24.48 V | 1.66 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.01768 Vrms | 40 W | CB, CE, CSA, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 65 mm | 125 mm | AIMTEC INC | compliant | EAR99 | |||
|
AMES40-24DMAZ
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 115 V | 24 V | 264 V | 90 V | 23.52 V | 24.48 V | 835 mA | 2 | AC-DC REGULATED POWER SUPPLY MODULE | 77 % | 0.5 % | 2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.01768 Vrms | 40 W | CB, CE, CSA, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 65 mm | 125 mm | AIMTEC INC | compliant | EAR99 | , | ||
|
AMES40-12SMAZ
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 115 V | 12 V | 264 V | 90 V | 11.76 V | 12.24 V | 3.33 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.01768 Vrms | 40 W | CB, CE, CSA, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 65 mm | 125 mm | AIMTEC INC | compliant | EAR99 |