Filter Your Search
1 - 3 of 3 results
|
AMESP100-12S277NZ
Aimtec
|
$48.4921 | Yes | Active | 115 V | 12 V | 305 V | 85 V | 11.4 V | 13.8 V | 8.5 A | 1 | NO | YES | ALSO OPERATES AT 120 TO 430 VDC | AC-DC POWER FACTOR CORRECTION MODULE | 85 % | 0.5 % | 0.5 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 102 W | R-MXMA-X | IEC, EN, UL | 70 °C | -30 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 99 mm | 179 mm | 31 mm | AIMTEC INC | compliant | ||
|
AMESP100-12S277NZ-P
Aimtec
|
$49.7364 | Yes | Active | 115 V | 12 V | 305 V | 85 V | 11.4 V | 13.8 V | 8.5 A | 1 | NO | YES | ALSO OPERATES AT 120 TO 430 VDC | AC-DC POWER FACTOR CORRECTION MODULE | 85 % | 0.5 % | 0.5 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 102 W | R-MXMA-X | IEC, EN, UL | 70 °C | -30 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 99 mm | 179 mm | 31 mm | AIMTEC INC | compliant | ||
|
AMESP100-12S277NZ-Q
Aimtec
|
$53.8534 | Yes | Active | 115 V | 12 V | 305 V | 85 V | 11.4 V | 13.8 V | 8.5 A | 1 | NO | YES | ALSO OPERATES AT 120 TO 430 VDC | AC-DC POWER FACTOR CORRECTION MODULE | 85 % | 0.5 % | 0.5 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 102 W | R-MXMA-X | IEC, EN, UL | 70 °C | -30 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 99 mm | 179 mm | 31 mm | AIMTEC INC | compliant |