Filter Your Search
1 - 2 of 2 results
|
AMIS41682AGA
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1 | INTERFACE CIRCUIT | 1 | 12 µA | AUTOMOTIVE | R-PDSO-G14 | e3/e4 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN/NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.937 mm | 8.6868 mm | 1.7272 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | ||
|
AMIS-41682AGA
AMI Semiconductor
|
Check for Price | Yes | Transferred | 5 V | INTERFACE CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G14 | e3/e4 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.937 mm | 8.6868 mm | 1.7272 mm | AMI SEMICONDUCTOR | GREEN, SOIC-14 | unknown |