Filter Your Search
1 - 3 of 3 results
|
AMIS42665TJAA6G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1 | 1 Gbps | INTERFACE CIRCUIT | 1 | 65 µA | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP8,.25 | 8 | 751AZ | compliant | 8542.39.00.01 | |||
|
AMIS42665TJAA6R
onsemi
|
Check for Price | Obsolete | 5 V | INTERFACE CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.937 mm | 4.9276 mm | 1.7272 mm | ON SEMICONDUCTOR | SOIC | SOP, | 8 | unknown | 8542.39.00.01 | |||||||||||||
|
AMIS42665TJAA6RG
onsemi
|
Check for Price | Yes | End Of Life | 5 V | 1 | 1 Gbps | INTERFACE CIRCUIT | 1 | 65 µA | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | 751AZ | compliant | 8542.39.00.01 | onsemi |