Filter Your Search
1 - 3 of 3 results
|
AMMA00050530100MV1
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 158 mΩ | 20 % | YES | 100 kHz | 2.5 A | Metal | 2220 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 5.49 mm | 5.18 mm | CHILISIN ELECTRONICS CORP | CHIP, 2220 | compliant | EAR99 | 8504.50.80.00 | ||
|
AMMA00050530100MV1
YAGEO Corporation
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 10 µH | 158 mΩ | 20 % | YES | 100 kHz | 2.5 A | Metal | 2220 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 5.49 mm | 5.18 mm | YAGEO CORP | CHIP | compliant | ||||
|
AMMA00050530100MV1
Pulse Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 158 mΩ | 20 % | YES | 100 kHz | 2.5 A | Metal | 2220 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 5.49 mm | 5.18 mm | PULSE ELECTRONICS CORP | CHIP | compliant |