Filter Your Search
1 - 2 of 2 results
|
AMP01FX
Analog Devices Inc
|
$19.9519 | No | No | Not Recommended | 150 µV | 570 kHz | 4.5 V/us | 15 nA | 4.8 mA | 10000 | 75 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 2 nA | -18 V | 0.005 % | 18 V | OTHER | 10000 | 0.1 | R-GDIP-T18 | Not Qualified | e0 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP18,.3 | 18 | Q-18 | not_compliant | EAR99 | 8542.31.00.01 | Analog Devices | ||
|
AMP01FX
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 4.8 mA | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | OTHER | R-GDIP-T18 | Not Qualified | e0 | 85 °C | -25 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 |