Filter Your Search
1 - 2 of 2 results
|
AMP01GS-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 150 µV | 570 kHz | 4.5 V/us | 15 nA | 10000 | 75 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 2 nA | -18 V | 0.005 % | 18 V | COMMERCIAL | 10000 | 0.1 | R-PDSO-G20 | COMMERCIAL | e0 | 3 | 70 °C | 240 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 20 | unknown | ||||||||
|
AMP01GS-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 150 µV | 570 kHz | 4.5 V/us | 15 nA | 4.8 mA | 10000 | 75 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 2 nA | -18 V | 0.005 % | 18 V | COMMERCIAL | 10000 | 0.1 | R-PDSO-G20 | Not Qualified | e0 | 3 | 70 °C | 240 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ANALOG DEVICES INC | SOIC | SOIC-20 | 20 | not_compliant | EAR99 | 8542.33.00.01 |